78938-409HLF
Description: BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 9 Positions, 2.54 mm (0.100in) Pitch.

Overview of 78938-409HLF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
78938-409HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 9 Positions, 2.54 mm (0.100in) Pitch.
78938-107HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 7 Positions, 2.54 mm (0.100in) Pitch.
78938-418HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 18 Positions, 2.54 mm (0.100in) Pitch.

Price & Stock for 78938-409HLF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 51Y9525
Newark 78938-409Hlf-B/S Ii/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 78938-409HLF RoHS: Compliant Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2910
$0.2910 Buy Now
DISTI # 78938-409HLF-ND
DigiKey CONN HEADER R/A 9POS 2.54MM Min Qty: 11000 Lead time: 8 Weeks Container: Bag Temporarily Out of Stock
  • 11,000 $0.2307
$0.2307 Buy Now

CAD Models for 78938-409HLF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 78938-409HLF by Amphenol Communications Solutions

78938-409HLF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Pin Count
9
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN (100) OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 78938-409HLF
    Amphenol Communications Solutions
    BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 9 Positions, 2.54 mm (0.100in) Pitch.
    VS

Alternate Parts for 78938-409HLF

This table gives cross-reference parts and alternative options found for 78938-409HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78938-409HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
78938-409H Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 78938-409HLF vs 78938-409H
78938-409HLF Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 78938-409HLF vs 78938-409HLF
78938-409H Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 78938-409HLF vs 78938-409H
Part Number Description Manufacturer Compare
68023-709 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 78938-409HLF vs 68023-709
8614-00-09-1-LO-7-326-LF Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 78938-409HLF vs 8614-00-09-1-LO-7-326-LF
42377-1039 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Molex 78938-409HLF vs 42377-1039
8614-00-09-1-LO-9-332-LF Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 78938-409HLF vs 8614-00-09-1-LO-9-332-LF
68488-709LF Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 78938-409HLF vs 68488-709LF
8614-00-09-1-LO-11-329-LF Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 78938-409HLF vs 8614-00-09-1-LO-11-329-LF
86641-909LF Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 78938-409HLF vs 86641-909LF
68764-209 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 78938-409HLF vs 68764-209
826948-9 9 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 78938-409HLF vs 826948-9
77316-132 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 78938-409HLF vs 77316-132

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 78938-409HLF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 78938-409HLF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 78938-409HLF would you like to use for your alert(s)?
  • Please alert me when 78938-409HLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 78938-409HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 78938-409HLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 78938-409HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 78938-409HLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 78938-409HLF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: