Datasheets
86641-909LF by:

Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE

Part Details for 86641-909LF by Amphenol FCi

Overview of 86641-909LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
86641-426H Amphenol Communications Solutions 86641-426H-BERGSTIK II SR RIGHT ANG
86641-415HLF Amphenol Communications Solutions BERGSTIK II SR RIGHT-ANGLE RET
86641-426HLF Amphenol Communications Solutions BERGSTIK II SR RIGHT-ANGLE RET

Part Details for 86641-909LF

86641-909LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

86641-909LF Part Data Attributes

86641-909LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
86641-909LF Amphenol FCi Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Mating NICKEL PALLADIUM GOLD (15) OVER NICKEL
Contact Finish Termination NICKEL PALLADIUM GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 9
UL Flammability Code 94V-0

Alternate Parts for 86641-909LF

This table gives cross-reference parts and alternative options found for 86641-909LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86641-909LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
86641-909LF Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 86641-909LF vs 86641-909LF
Part Number Description Manufacturer Compare
68023-709 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 86641-909LF vs 68023-709
8614-00-09-1-LO-7-326-LF Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 86641-909LF vs 8614-00-09-1-LO-7-326-LF
42377-1039 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Molex 86641-909LF vs 42377-1039
8614-00-09-1-LO-9-332-LF Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 86641-909LF vs 8614-00-09-1-LO-9-332-LF
68488-709LF Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 86641-909LF vs 68488-709LF
8614-00-09-1-LO-11-329-LF Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 86641-909LF vs 8614-00-09-1-LO-11-329-LF
68764-209 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 86641-909LF vs 68764-209
826948-9 9 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 86641-909LF vs 826948-9
77316-132 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 86641-909LF vs 77316-132
78938-809LF Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 86641-909LF vs 78938-809LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 86641-909LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 86641-909LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 86641-909LF would you like to use for your alert(s)?
  • Please alert me when 86641-909LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 86641-909LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 86641-909LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 86641-909LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 86641-909LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 86641-909LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: