788793-2
Description: CONNECTOR, 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG

Overview of 788793-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 788793-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   35
RFQ

CAD Models for 788793-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 788793-2 by TE Connectivity

788793-2
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPLIMITE
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
1/E
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 788793-2
    TE Connectivity
    CONNECTOR, 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
    VS

Alternate Parts for 788793-2

This table gives cross-reference parts and alternative options found for 788793-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 788793-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
747871-2 09 PLUG SP/FMS STD TE Connectivity 788793-2 vs 747871-2
747871-4 09 PLUG SP/FMS STD TE Connectivity 788793-2 vs 747871-4
788792-2 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE's AMP 788793-2 vs 788792-2
5749014-1 9 PLUG W/INDENTS & C NUTS TE Connectivity 788793-2 vs 5749014-1
749014-1 9 PLUG W/INDENTS & C NUTS TE Connectivity 788793-2 vs 749014-1
745351-2 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE's AMP 788793-2 vs 745351-2
788793-1 09 HTMSFL PLUG RA 318 (SL,BL) TE Connectivity 788793-2 vs 788793-1
747197-4 CONNECTOR,D-SHELL,PCB MNT,RECEPT,9 CONTACTS,PIN,0.109 PITCH,PC TAIL TERMINAL,#4-40 TE Connectivity 788793-2 vs 747197-4
747840-5 09 MSFL PLUG RA 318 (SL,FM,BL) TE Connectivity 788793-2 vs 747840-5
747848-4 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE's AMP 788793-2 vs 747848-4
Part Number Description Manufacturer Compare
747848-4 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE's AMP 788793-2 vs 747848-4
D09P82C4GV00 D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal Amphenol FCi 788793-2 vs D09P82C4GV00
D09P81C6GL00 D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal Amphenol FCi 788793-2 vs D09P81C6GL00
747871-1 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE Connectivity 788793-2 vs 747871-1
D09P23A6GX00 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal Amphenol FCi 788793-2 vs D09P23A6GX00
D09P13A4PV00 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal Amphenol FCi 788793-2 vs D09P13A4PV00
745906-1 CONNECTOR, 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG TE Connectivity 788793-2 vs 745906-1
D09P91C6GV00 D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal Amphenol FCi 788793-2 vs D09P91C6GV00
D09P82C4GL00 D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal Amphenol FCi 788793-2 vs D09P82C4GL00
747871-3 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE Connectivity 788793-2 vs 747871-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 788793-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 788793-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 788793-2 would you like to use for your alert(s)?
  • Please alert me when 788793-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 788793-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 788793-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 788793-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 788793-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 788793-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: