-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 PLUG SP/FMS STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C2589
|
Newark | 09 Plug Sp/Fms Std Rohs Compliant: No |Amp Te Connectivity 747871-4 RoHS: Not Compliant Min Qty: 1071 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.2100 | Buy Now |
DISTI #
A115633-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1 Lead time: 23 Weeks Container: Tube |
23 In Stock |
|
$4.2830 / $4.8900 | Buy Now |
DISTI #
747871-4
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port - Rail/Tube (Alt: 747871-4) RoHS: Not Compliant Min Qty: 1071 Package Multiple: 1071 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$1.9678 / $2.2217 | Buy Now |
DISTI #
571-7478714
|
Mouser Electronics | D-Sub Standard Connectors 9P VERT PLUG ASSY NO SCREWLOCKS RoHS: Not Compliant | 0 |
|
$2.1600 / $2.3200 | Order Now |
DISTI #
AMP747871-4
|
Heilind Electronics | 09 PLUG SP/FMS STD | Americas - 0 in Stock |
|
$2.0724 / $2.3686 | Buy Now |
|
Onlinecomponents.com | 09 PLUG SP/FMS STD | Alternative Product Available |
|
$1.9700 / $4.1200 | Buy Now |
|
Bristol Electronics | 197 |
|
RFQ | ||
DISTI #
AMP747871-4
|
Interstate Connecting Components | 09 PLUG SP/FMS STD | 0 |
|
$2.0724 / $2.3686 | Buy Now |
DISTI #
747871-4
|
Avnet Abacus | (Alt: 747871-4) RoHS: Not Compliant Min Qty: 1071 Package Multiple: 1071 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 09 PLUG SP/FMS STD | Alternative Product Available |
|
$1.9700 / $4.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
747871-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747871-4
TE Connectivity
09 PLUG SP/FMS STD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 747871-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 747871-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
788793-2 | CONNECTOR, 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 747871-4 vs 788793-2 |
747250-2 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 747871-4 vs 747250-2 |
747832-3 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 747871-4 vs 747832-3 |
745906-2 | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,9 CONTACTS,PIN,CRIMP TERMINAL,#4-40 | TE Connectivity | 747871-4 vs 745906-2 |
749014-1 | 9 PLUG W/INDENTS & C NUTS | TE Connectivity | 747871-4 vs 749014-1 |
5747832-4 | 09 MSFL PLUG RA 590 (IN,FM,BL) | TE Connectivity | 747871-4 vs 5747832-4 |
5747840-5 | HD-20 PLUG RA .318 FMS BD-LK S | TE Connectivity | 747871-4 vs 5747840-5 |
747832-4 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 747871-4 vs 747832-4 |
745906-1 | CONNECTOR, 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | 747871-4 vs 745906-1 |
5788793-1 | 09 HTMSFL PLUG RA 318 (SL,BL) | TE Connectivity | 747871-4 vs 5788793-1 |