Part Details for 78539-010HLF by Amphenol Communications Solutions
Overview of 78539-010HLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112359-2010HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 30 AWG, 1.0m, Halogen free jacket. | |
68449-010HLF | Amphenol Communications Solutions | BERGSTIK II DR POLARIZED | |
10117984-1010HLF | Amphenol Communications Solutions | QSFP+ Cable Assemblies, Cable Assemblies, 32AWG, Eyemax: 16 Signal/ 9 Ground; QSFP+: 38 Positions, 1.00mm (0.039in) Length. |
Part Details for 78539-010HLF
78539-010HLF CAD Models
78539-010HLF Part Data Attributes
|
78539-010HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
78539-010HLF
Amphenol Communications Solutions
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78539-010HLF
This table gives cross-reference parts and alternative options found for 78539-010HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78539-010HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78539-210HLF | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 78539-010HLF vs 78539-210HLF |
10027011-110H | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 78539-010HLF vs 10027011-110H |
78539-810 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 78539-010HLF vs 78539-810 |
78539-210H | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 78539-010HLF vs 78539-210H |
G801M1022 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Corporation | 78539-010HLF vs G801M1022 |
GBC10SBSN-M89 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Sullins Connector Solutions | 78539-010HLF vs GBC10SBSN-M89 |
10027011-210H | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | 78539-010HLF vs 10027011-210H |
78539-110H | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | 78539-010HLF vs 78539-110H |
15-19-6109 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 78539-010HLF vs 15-19-6109 |
78539-410 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | 78539-010HLF vs 78539-410 |