Part Details for 78539-410 by Amphenol FCi
Overview of 78539-410 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78539-410
78539-410 CAD Models
78539-410 Part Data Attributes
|
78539-410
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
78539-410
Amphenol FCi
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78539-410
This table gives cross-reference parts and alternative options found for 78539-410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78539-410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G801M1022 | Amphenol Corporation | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | 78539-410 vs G801M1022 |
78539-310 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | 78539-410 vs 78539-310 |
78539-710HLF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | 78539-410 vs 78539-710HLF |
15-19-6109 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | 78539-410 vs 15-19-6109 |
78539-110H | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | 78539-410 vs 78539-110H |
10027011-410H | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | 78539-410 vs 10027011-410H |
78539-510H | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | 78539-410 vs 78539-510H |
78539-010 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | 78539-410 vs 78539-010 |
78539-610 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | 78539-410 vs 78539-610 |
78539-910HLF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | 78539-410 vs 78539-910HLF |