-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH2759
|
Newark | Ferrite Bead, Aec-Q200, 560 Ohm, 0805 Rohs Compliant: Yes |Wurth Elektronik 782853561 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 844 |
|
$0.1920 / $0.3220 | Buy Now |
DISTI #
732-6712-1-ND
|
DigiKey | FERRITE BEAD 560 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12557 In Stock |
|
$0.0960 / $0.3200 | Buy Now |
DISTI #
710-782853561
|
Mouser Electronics | Ferrite Beads WE-CBA EMI 560Ohm 1500mA .10Ohm AEC-Q200 RoHS: Compliant | 35382 |
|
$0.0960 / $0.3300 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
782853561
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
782853561
Wurth Elektronik
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 560 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 1.5 A | |
Screening Level | AEC-Q200 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for 782853561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 782853561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPB-1206-E601P7 | Ferrite Bead, 1 Function(s), 1.5A | Spectrum Control | 782853561 vs FPB-1206-E601P7 |
LLMGA451616T851NG | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1806, 2 PIN | TAIYO YUDEN | 782853561 vs LLMGA451616T851NG |
LMMGA451616T851NG | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1806, 2 PIN | TAIYO YUDEN | 782853561 vs LMMGA451616T851NG |
CZP2BPTTE601J | Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | 782853561 vs CZP2BPTTE601J |
CZP2BPLTE601P | Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | 782853561 vs CZP2BPLTE601P |
CZP2BPTTE601K | Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | 782853561 vs CZP2BPTTE601K |
FPB-1206-E601P3 | Ferrite Bead, 1 Function(s), 1.5A | Spectrum Control | 782853561 vs FPB-1206-E601P3 |
SHH-1M2012-151JB | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | 782853561 vs SHH-1M2012-151JB |
FPB-1206-E601MB | Ferrite Bead, 1 Function(s), 1.5A | Spectrum Control | 782853561 vs FPB-1206-E601MB |
LBMGA451616T851NG | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1806, 2 PIN | TAIYO YUDEN | 782853561 vs LBMGA451616T851NG |