Part Details for LBMGA451616T851NG by TAIYO YUDEN
Overview of LBMGA451616T851NG by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBMGA451616T851NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LBMGA451616T851NGTR-ND
|
DigiKey | FERRITE BEAD 850 OHM 1806 1LN Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2974 | Buy Now |
DISTI #
LBMGA451616T851NG
|
Avnet Americas | Ferrite Bead 850Ohm 1.5A 0.1Ohm Wirewound 2-Pin 1806 Emboss T/R - Tape and Reel (Alt: LBMGA451616T851NG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3955 | Buy Now |
DISTI #
963-LBMGA451616T851N
|
Mouser Electronics | Power Inductors - SMD 4516 850Ohms 30% 1.5A HI FREQ RoHS: Compliant | 0 |
|
$0.3080 / $0.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3094 / $0.3597 | Buy Now |
Part Details for LBMGA451616T851NG
LBMGA451616T851NG CAD Models
LBMGA451616T851NG Part Data Attributes
|
LBMGA451616T851NG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBMGA451616T851NG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1806, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1806, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.6 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 850 OHM Ω | |
Packing Method | TAPE, EMBOSSED | |
Rated Current | 1.5 A | |
Width | 1.6 mm |
Alternate Parts for LBMGA451616T851NG
This table gives cross-reference parts and alternative options found for LBMGA451616T851NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBMGA451616T851NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
782963851 | Data Line Filter, | Wurth Elektronik | LBMGA451616T851NG vs 782963851 |
CBM08YTAG851 | Ferrite Chip, | Viking Tech Corp | LBMGA451616T851NG vs CBM08YTAG851 |