Part Details for 78253/55MVC by Murata Manufacturing Co Ltd
Results Overview of 78253/55MVC by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
78253/55MVC Information
78253/55MVC by Murata Manufacturing Co Ltd is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for 78253/55MVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78253/55MVC
|
Avnet Americas | Pulse Transformer 1:1.31 4000VDC 0.6Ohm Prim. DCR 8pF 28Vus Surface Mount - Rail/Tube (Alt: 78253/55... more RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.4969 / $2.6694 | Buy Now |
DISTI #
580-7825355MVC
|
Mouser Electronics | Power Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JVC RoHS: Compliant | 150 |
|
$2.9000 / $3.4300 | Buy Now |
DISTI #
87351082
|
Verical | Transformer 1:1.33 4000VDC 9 X 9.52mm 6.35 X Pin Through Hole Min Qty: 15 Package Multiple: 1 | Americas - 93 |
|
$4.9980 | Buy Now |
DISTI #
12101681
|
Verical | Transformer 1:1.33 4000VDC 9 X 9.52mm 6.35 X Pin Through Hole Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$2.5340 / $3.2500 | Buy Now |
|
Quest Components | PULSE TRANSFORMER FOR GENERAL PURPOSE APPLICATION(S) | 35 |
|
$3.8100 / $5.7150 | Buy Now |
|
Quest Components | PULSE TRANSFORMER FOR GENERAL PURPOSE APPLICATION(S) | 26 |
|
$2.8575 / $5.7150 | Buy Now |
|
Quest Components | PULSE TRANSFORMER FOR GENERAL PURPOSE APPLICATION(S) | 5 |
|
$3.5000 / $5.2500 | Buy Now |
DISTI #
78253/55MVC
|
TTI | Power Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JVC pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tube |
Americas - 3627 In Stock |
|
$2.9000 / $3.4700 | Buy Now |
DISTI #
78253/55MVC
|
TME | Transformer: encapsulated, 1VA, 5V, 5V, for inverters, 200mA, SMD Min Qty: 1 | 45 |
|
$3.1600 / $4.0800 | Buy Now |
DISTI #
78253/55MVC
|
Avnet Abacus | Pulse Transformer 1131 4000VDC 06Ohm Prim DCR 8pF 28Vus Surface Mount (Alt: 78253/55MVC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 78253/55MVC
78253/55MVC CAD Models
78253/55MVC Part Data Attributes
|
78253/55MVC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
78253/55MVC
Murata Manufacturing Co Ltd
SMPS Transformer, 1W, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Height | 6.35 mm | |
Input Voltage-Nom | 5 V | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 500 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TUBE | |
Power Rating | 1 W | |
Primary Inductance | 600 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 9 mm |