Part Details for 78253/55MC by Murata Manufacturing Co Ltd
Overview of 78253/55MC by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
278-25-336SA2I8 | Renesas Electronics Corporation | Resistance Weld SMD Crystal | |
278-25-336SA2I | Renesas Electronics Corporation | Resistance Weld SMD Crystal | |
UPD78F0755MC(S)-XXX-CAB-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion), LSSOP, / |
Price & Stock for 78253/55MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78253/55MC
|
Avnet Americas | Pulse Transformer 1:1.31 1500VDC 1.5Ohm Prim. DCR 50pF 50Vus Surface Mount - Rail/Tube (Alt: 78253/55MC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.4153 | Buy Now |
DISTI #
50M7061
|
Avnet Americas | Pulse Transformer 1:1.31 1500VDC 1.5Ohm Prim. DCR 50pF 50Vus Surface Mount - Bulk (Alt: 50M7061) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$2.2000 / $2.3400 | Buy Now |
DISTI #
580-7825355MC
|
Mouser Electronics | Power Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JC RoHS: Compliant | 365 |
|
$2.2500 / $2.6600 | Buy Now |
DISTI #
77355947
|
Verical | Transformer 1:1.31 1500VDC 9 X 12.7mm 6.65 X Gull Wing Surface Mount Min Qty: 19 Package Multiple: 1 | Americas - 161 |
|
$3.6400 / $3.7800 | Buy Now |
DISTI #
84466583
|
Verical | Transformer 1:1.31 1500VDC 9 X 12.7mm 6.65 X Gull Wing Surface Mount Min Qty: 50 Package Multiple: 50 Date Code: 2434 | Americas - 50 |
|
$1.9580 / $2.5050 | Buy Now |
|
Bristol Electronics | 336 |
|
RFQ | ||
|
Quest Components | 78253/55MC | 3 |
|
$3.6798 / $4.4157 | Buy Now |
DISTI #
78253/55MC
|
TTI | Power Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JC pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.1000 / $2.4900 | Buy Now |
DISTI #
78253/55MC
|
TME | Transformer: encapsulated, 1VA, 5V, 5V, for inverters, 200mA, SMD Min Qty: 1 | 161 |
|
$2.8900 / $3.2100 | Buy Now |
DISTI #
78253/55MC
|
Avnet Abacus | Pulse Transformer 1:1.31 1500VDC 1.5Ohm Prim. DCR 50pF 50Vus Surface Mount (Alt: 78253/55MC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 78253/55MC
78253/55MC CAD Models
78253/55MC Part Data Attributes
|
78253/55MC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
78253/55MC
Murata Manufacturing Co Ltd
SMPS Transformer, 1W, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Height | 6.35 mm | |
Input Voltage-Nom | 5 V | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 500 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TUBE | |
Power Rating | 1 W | |
Primary Inductance | 600 µH | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transformer Type | SMPS TRANSFORMER | |
Width | 9 mm |