-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
278-25-336SA2I8 | Renesas Electronics Corporation | Resistance Weld SMD Crystal | |
278-25-336SA2I | Renesas Electronics Corporation | Resistance Weld SMD Crystal |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6662
|
Newark | Smps Transformer, Toroidal, 0.2A, Smt Rohs Compliant: Yes |Murata 78253/55JVC-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 58 |
|
$3.1600 | Buy Now |
DISTI #
78253/55JVC-R
|
Avnet Americas | Pulse Transformer 1:1.33 4000Vdc 0.6Ohm Prim. 8pF 37V/us Surface Mount - Tape and Reel (Alt: 78253/55JVC-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.5375 | Buy Now |
DISTI #
580-78253/55JVC-R
|
Mouser Electronics | Power Transformers 5VIN 5VOUT 200MA 4000VDC 6PIN RoHS: Compliant | 243 |
|
$2.5400 / $2.7100 | Buy Now |
DISTI #
78253/55JVC-R
|
TTI | Power Transformers 5VIN 5VOUT 200MA 4000VDC 6PIN pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.0100 | Buy Now |
DISTI #
78253/55JVC-R
|
Avnet Abacus | Pulse Transformer 1:1.33 4000Vdc 0.6Ohm Prim. 8pF 37V/us Surface Mount (Alt: 78253/55JVC-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78253/55JVC-R
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
78253/55JVC-R
Murata Manufacturing Co Ltd
SMPS Transformer, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Height | 6.35 mm | |
Input Voltage-Max | 5 V | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 500 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR, 15 INCH | |
Power Rating | 1 W | |
Primary Inductance | 170 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 9 mm |