Part Details for 782485/55C by Murata Power Solutions
Overview of 782485/55C by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMC1306M25EDWVR | Texas Instruments | Reinforced isolated modulator with -55C extended temperature range 8-SOIC -55 to 125 | |
TPS62813MWRWYR | Texas Instruments | 2.75-V to 6-V, 3-A step-down converter in a 2-mm x 3-mm QFN package with -55C extended temperature 9-VQFN-HR -55 to 150 | |
TPS62810MWRWYR | Texas Instruments | 2.75-V to 6-V, 4-A step-down converter in a 2-mm x 3-mm QFN package with -55C extended temperature 9-VQFN-HR -55 to 150 |
Price & Stock for 782485/55C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4244
|
Newark | Pulse Transformer, Smps Transformer Type:Toroidal Converter, Current Rating:200Ma, Frequency Range:-, Power Rating:-, Isolation Voltage:2.5Kv, Secondary Voltages:6V, Transformer Mounting:Surface Mount, Product Range:782485/55C Seriesrohs Compliant: Yes |Murata Power Solutions 782485/55C RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.6400 | Buy Now |
DISTI #
811-1204-5-ND
|
DigiKey | XFRMR 1:1.5 T/H ADM2485 ANLG DEV Min Qty: 1 Lead time: 13 Weeks Container: Tube |
16561 In Stock |
|
$1.0000 / $2.1000 | Buy Now |
DISTI #
E54:1762_00014495
|
Arrow Electronics | Transformer 1CT:1.5CT 2500Vrms 9.14 X 10.16mm 6.35 X PC Pin Through Hole RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Date Code: 2437 | Europe - 8000 |
|
$0.9879 / $1.2967 | Buy Now |
DISTI #
V36:1790_15127133
|
Arrow Electronics | Transformer 1CT:1.5CT 2500Vrms 9.14 X 10.16mm 6.35 X PC Pin Through Hole RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2227 | Americas - 15 |
|
$1.1477 / $1.5170 | Buy Now |
|
Future Electronics | 782485 Series 383 mOhm 513 uH ADM2485 Compatible Converter Transformer RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$1.1300 / $1.2900 | Buy Now |
DISTI #
000000000002649278
|
Sager | Power Transformers ADM2485 TRANSFORMER 1:1.5 TH Min Qty: 1 | 50 |
|
$1.0000 / $1.0700 | Buy Now |