Part Details for 782482/53VC by Murata Manufacturing Co Ltd
Overview of 782482/53VC by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S921053VCBG#AC0 | Renesas Electronics Corporation | Image Processing RTOS MPU with DRP and 4MB of On-chip RAM | |
R7S921053VCBG#BC0 | Renesas Electronics Corporation | Image Processing RTOS MPU with DRP and 4MB of On-chip RAM |
Price & Stock for 782482/53VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
782482/53VC
|
Avnet Americas | Pulse Transformer 1.14:1 4000Vdc 0.6Ohm Prim. 8pF 13V/us Through Hole - Rail/Tube (Alt: 782482/53VC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.1349 | Buy Now |
DISTI #
580-782482/53VC
|
Mouser Electronics | Power Transformers 1CT:1.33CT ADM2482E/ADM2487E RoHS: Compliant | 1550 |
|
$1.1500 / $1.5400 | Buy Now |
DISTI #
77347378
|
Verical | Transformer 1.14CT:1CT 4000VDC 9.14 X 9.77mm 6.35 X PC Pin Through Hole RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 178 |
|
$4.4179 / $5.2713 | Buy Now |
DISTI #
782482/53VC
|
TTI | Power Transformers 1CT:1.33CT ADM2482E/ADM2487E pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tube |
Americas - 100 In Stock |
|
$1.0700 / $1.5200 | Buy Now |
DISTI #
782482/53VC
|
Avnet Abacus | Pulse Transformer 1.14:1 4000Vdc 0.6Ohm Prim. 8pF 13V/us Through Hole (Alt: 782482/53VC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 782482/53VC
782482/53VC CAD Models
782482/53VC Part Data Attributes
|
782482/53VC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
782482/53VC
Murata Manufacturing Co Ltd
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Height | 6.35 mm | |
Length | 9.77 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 9.14 mm |