Part Details for 78029013A by Intersil Corporation
Overview of 78029013A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78029013A | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder |
Part Details for 78029013A
78029013A CAD Models
78029013A Part Data Attributes
|
78029013A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
78029013A
Intersil Corporation
DATACOM, MANCHESTER ENCODER/DECODER, CQCC28, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | QCCN, LCC28,.45SQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.455 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.455 mm |
Alternate Parts for 78029013A
This table gives cross-reference parts and alternative options found for 78029013A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78029013A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT15530NB | Manchester Encoder/Decoder, CMOS, DIE-24 | Cobham Power Products | 78029013A vs ACT15530NB |
ACT15530PC | Manchester Encoder/Decoder, CMOS, PDIP24, PLASTIC, DIP-24 | Cobham Power Products | 78029013A vs ACT15530PC |
ACT15530PB | Manchester Encoder/Decoder, CMOS, PDIP24, PLASTIC, DIP-24 | Cobham Power Products | 78029013A vs ACT15530PB |
ACT15530LI | Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 | Cobham Power Products | 78029013A vs ACT15530LI |
ACT15530LC | Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 | Cobham Power Products | 78029013A vs ACT15530LC |
ACT15530FI | Manchester Encoder/Decoder, CMOS, CDFP24, CERAMIC, FP-24 | Cobham Power Products | 78029013A vs ACT15530FI |
ACT15530CM | Manchester Encoder/Decoder, CMOS, CDIP24, CERAMIC, DIP-24 | Cobham Power Products | 78029013A vs ACT15530CM |
ACT15530FM | Manchester Encoder/Decoder, CMOS, CDFP24, CERAMIC, FP-24 | Cobham Power Products | 78029013A vs ACT15530FM |
ACT15530LS | Manchester Encoder/Decoder, CMOS, CQCC28, CERAMIC, LCC-28 | Cobham Power Products | 78029013A vs ACT15530LS |