Part Details for 7800302GC by Intersil Corporation
Overview of 7800302GC by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7800302GC | Renesas Electronics Corporation | 4MHz, High Supply Voltage Operational Amplifiers |
Price & Stock for 7800302GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 24 |
|
$136.4800 / $170.6000 | Buy Now |
Part Details for 7800302GC
7800302GC CAD Models
7800302GC Part Data Attributes
|
7800302GC
Intersil Corporation
Buy Now
|
Compare Parts:
7800302GC
Intersil Corporation
OP-AMP, 6000uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBCY-X8 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -50 V | |
Neg Supply Voltage-Nom (Vsup) | -40 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Min | 3 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 50 V | |
Supply Voltage-Nom (Vsup) | 40 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 75000 |
Alternate Parts for 7800302GC
This table gives cross-reference parts and alternative options found for 7800302GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7800302GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA445BM | High Voltage FET-Input Operational Amplifier 8-TO-99 | Texas Instruments | 7800302GC vs OPA445BM |
7800302GX | OP-AMP | Intersil Corporation | 7800302GC vs 7800302GX |
OPA445SM | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | 7800302GC vs OPA445SM |