Part Details for 77D-A15-S-ST-1 by Amphenol Corporation
Overview of 77D-A15-S-ST-1 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 77D-A15-S-ST-1
77D-A15-S-ST-1 CAD Models
77D-A15-S-ST-1 Part Data Attributes:
|
77D-A15-S-ST-1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
77D-A15-S-ST-1
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Female, Screw Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SCREW | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 77D-A15-S-ST-1
This table gives cross-reference parts and alternative options found for 77D-A15-S-ST-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77D-A15-S-ST-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAF15S065HTLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 77D-A15-S-ST-1 vs DAF15S065HTLF |
77DAG15S1BMNVF2 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 77D-A15-S-ST-1 vs 77DAG15S1BMNVF2 |
DA15S9HTLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 77D-A15-S-ST-1 vs DA15S9HTLF |
117DFAG15S1AUN-VFM | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 77D-A15-S-ST-1 vs 117DFAG15S1AUN-VFM |
DAM15S465CTLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 77D-A15-S-ST-1 vs DAM15S465CTLF |
777DFAG15S1AUNVF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 77D-A15-S-ST-1 vs 777DFAG15S1AUNVF |
DAM15S465NLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 77D-A15-S-ST-1 vs DAM15S465NLF |
DAM15SG-A101 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 77D-A15-S-ST-1 vs DAM15SG-A101 |
DAM15SMNMC | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 77D-A15-S-ST-1 vs DAM15SMNMC |
5-215583-3 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 77D-A15-S-ST-1 vs 5-215583-3 |