Part Details for 77V011L155DA8 by Integrated Device Technology Inc
Overview of 77V011L155DA8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 77V011L155DA8
77V011L155DA8 CAD Models
77V011L155DA8 Part Data Attributes
|
77V011L155DA8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
77V011L155DA8
Integrated Device Technology Inc
Interface Circuit, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, QFP-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, QFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm |
Alternate Parts for 77V011L155DA8
This table gives cross-reference parts and alternative options found for 77V011L155DA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77V011L155DA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77V011L155DA | Interface Circuit, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, QFP-144 | Integrated Device Technology Inc | 77V011L155DA8 vs 77V011L155DA |
IDT77V011L155DAI | Interface Circuit, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, QFP-144 | Integrated Device Technology Inc | 77V011L155DA8 vs IDT77V011L155DAI |
IDT77V011L155DA | Interface Circuit, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, QFP-144 | Integrated Device Technology Inc | 77V011L155DA8 vs IDT77V011L155DA |
77V011L155DAG | Interface Circuit, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, QFP-144 | Integrated Device Technology Inc | 77V011L155DA8 vs 77V011L155DAG |
IDT77V011L155DA8 | Interface Circuit, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, QFP-144 | Integrated Device Technology Inc | 77V011L155DA8 vs IDT77V011L155DA8 |