77DBF25S1BUNRM8 vs 117DFBF25STRM5 feature comparison

77DBF25S1BUNRM8 Amphenol Corporation

Buy Now Datasheet

117DFBF25STRM5 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-24308 STANDARD: MIL-C-24308
Board Mounting Option HOLE .126 HOLE .126
Body Breadth 0.488 inch 0.488 inch
Body Depth 0.53 inch 0.22 inch
Body Length 2.083 inch 2.083 inch
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (118) OVER NICKEL GOLD (118) OVER NICKEL
Contact Finish Termination GOLD (118) OVER NICKEL GOLD (118) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.11 inch 0.11 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.84 mm
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish TIN CHROMATE
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Pitch 2.76 mm 2.76 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 77DBF25S1BUNRM8 with alternatives

Compare 117DFBF25STRM5 with alternatives