Part Details for 777SD-A-H-15-P-1APN by Amphenol Corporation
Overview of 777SD-A-H-15-P-1APN by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for 777SD-A-H-15-P-1APN
777SD-A-H-15-P-1APN CAD Models
777SD-A-H-15-P-1APN Part Data Attributes
|
777SD-A-H-15-P-1APN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
777SD-A-H-15-P-1APN
Amphenol Corporation
D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.488 inch | |
Body Depth | 0.272 inch | |
Body Length | 1.535 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 300VDC V | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 777SD-A-H-15-P-1APN
This table gives cross-reference parts and alternative options found for 777SD-A-H-15-P-1APN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 777SD-A-H-15-P-1APN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
117SD-A-H-15-P-AM4B | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | 777SD-A-H-15-P-1APN vs 117SD-A-H-15-P-AM4B |
177SD-A-F-15-P-AM4 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | 777SD-A-H-15-P-1APN vs 177SD-A-F-15-P-AM4 |
177SD-A-H-15-P-1APN | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | 777SD-A-H-15-P-1APN vs 177SD-A-H-15-P-1APN |
777SD-A-F-15-P-1APN | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | 777SD-A-H-15-P-1APN vs 777SD-A-F-15-P-1APN |
777SD-A-F-15-P-AM4B | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | 777SD-A-H-15-P-1APN vs 777SD-A-F-15-P-AM4B |
117SD-A-H-15-P-AJ4 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | 777SD-A-H-15-P-1APN vs 117SD-A-H-15-P-AJ4 |
117SD-A-H-15-P-1AON | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | 777SD-A-H-15-P-1APN vs 117SD-A-H-15-P-1AON |
777SD-A-F-15-P-AM4 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | 777SD-A-H-15-P-1APN vs 777SD-A-F-15-P-AM4 |
177SD-A-H-15-P-1AMN | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | 777SD-A-H-15-P-1APN vs 177SD-A-H-15-P-1AMN |
777SD-A-F-15-P-1AMN | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | 777SD-A-H-15-P-1APN vs 777SD-A-F-15-P-1AMN |