Part Details for 117SD-A-H-15-P-AM4B by Amphenol Corporation
Overview of 117SD-A-H-15-P-AM4B by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for 117SD-A-H-15-P-AM4B
117SD-A-H-15-P-AM4B CAD Models
117SD-A-H-15-P-AM4B Part Data Attributes
|
117SD-A-H-15-P-AM4B
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
117SD-A-H-15-P-AM4B
Amphenol Corporation
D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.488 inch | |
Body Depth | 0.272 inch | |
Body Length | 1.535 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 300VDC V | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | STEEL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 117SD-A-H-15-P-AM4B
This table gives cross-reference parts and alternative options found for 117SD-A-H-15-P-AM4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 117SD-A-H-15-P-AM4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
177SD-A-F-15-P-AM4 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | 117SD-A-H-15-P-AM4B vs 177SD-A-F-15-P-AM4 |
177SD-A-H-15-P-1APN | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | 117SD-A-H-15-P-AM4B vs 177SD-A-H-15-P-1APN |
777SD-A-F-15-P-1APN | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | 117SD-A-H-15-P-AM4B vs 777SD-A-F-15-P-1APN |
777SD-A-F-15-P-AM4B | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | 117SD-A-H-15-P-AM4B vs 777SD-A-F-15-P-AM4B |
117SD-A-H-15-P-AJ4 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | 117SD-A-H-15-P-AM4B vs 117SD-A-H-15-P-AJ4 |
117SD-A-H-15-P-1AON | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | 117SD-A-H-15-P-AM4B vs 117SD-A-H-15-P-1AON |
777SD-A-F-15-P-AM4 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | 117SD-A-H-15-P-AM4B vs 777SD-A-F-15-P-AM4 |
177SD-A-H-15-P-1AMN | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | 117SD-A-H-15-P-AM4B vs 177SD-A-H-15-P-1AMN |
777SD-A-F-15-P-1AMN | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | 117SD-A-H-15-P-AM4B vs 777SD-A-F-15-P-1AMN |
177SD-A-H-15-P-1AON | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Corporation | 117SD-A-H-15-P-AM4B vs 177SD-A-H-15-P-1AON |