Part Details for 7760054118 by Weidmüller Interface GmbH & Co. KG
Overview of 7760054118 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7760054118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1524
|
Newark | Act20P-Ci1-Co-Olp-S |Weidmuller 7760054118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.1500 / $224.6400 | Buy Now |
DISTI #
281-7760054118-ND
|
DigiKey | SIGNAL CONVERTER/ISOLATOR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$171.4110 / $186.9900 | Buy Now |
DISTI #
7760054118
|
Avnet Americas | Signal Converter/Isolator 1-Input 2-Way Isolator 20mA 3V Screw connection - Bulk (Alt: 7760054118) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7760054118
|
Mouser Electronics | Signal Conditioning ACT20P-CI1-CO-OLP-S RoHS: Compliant | 3 |
|
$171.4100 / $186.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 25 Factory Stock |
|
$166.6300 / $178.9700 | Buy Now |