7746NCDBX601U622
APEM Inc
Description: Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Panel Mount

Overview of 7746NCDBX601U622 by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 7746NCDBX601U622 by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7746NCDBX601U622 by APEM Inc

7746NCDBX601U622
APEM Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Type
MEDIUM ROCKER
Body Breadth
12 mm
Body Height
9.85 mm
Body Length or Diameter
13.2 mm
Contact (AC) Max Rating R Load
.02A@20VAC
Contact Current(AC)-Max
0.02 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Rating R Load
.02A@20VDC
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
Electrical Life
50000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
ROCKER SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. 7746NCDBX601U622
    APEM Inc
    Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Panel Mount
    VS

Alternate Parts for 7746NCDBX601U622

This table gives cross-reference parts and alternative options found for 7746NCDBX601U622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7746NCDBX601U622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1MS-DP3-R3-M5-4RE Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Wire Wrap Terminal, Medium Rocker Actuator, Panel Mount Carling Technologies 7746NCDBX601U622 vs 1MS-DP3-R3-M5-4RE
7946WCDBX601U622-U1022 Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle APEM Inc 7746NCDBX601U622 vs 7946WCDBX601U622-U1022
7946WCDUL-CSAU622-U1022 Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle APEM Inc 7746NCDBX601U622 vs 7946WCDUL-CSAU622-U1022
7749NCDU622 Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Panel Mount APEM Inc 7746NCDBX601U622 vs 7749NCDU622
1MS-DP1-R3-VS5KE Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight Carling Technologies 7746NCDBX601U622 vs 1MS-DP1-R3-VS5KE
7942WCDBUL-CSAU622 Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle APEM Inc 7746NCDBX601U622 vs 7942WCDBUL-CSAU622
7946NCDBU622 Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight APEM Inc 7746NCDBX601U622 vs 7946NCDBU622
7046WWCDBX653U622-U1022 Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle APEM Inc 7746NCDBX601U622 vs 7046WWCDBX653U622-U1022
7046Y7CDBFU622-U1022 Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight APEM Inc 7746NCDBX601U622 vs 7046Y7CDBFU622-U1022
7749NCDBX601UL-CSAU622 Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Panel Mount APEM Inc 7746NCDBX601U622 vs 7749NCDBX601UL-CSAU622

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7746NCDBX601U622 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7746NCDBX601U622 by APEM Inc

Select Manufacturer
Which Manufacturer of 7746NCDBX601U622 would you like to use for your alert(s)?
  • Please alert me when 7746NCDBX601U622 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7746NCDBX601U622 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7746NCDBX601U622 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7746NCDBX601U622 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7746NCDBX601U622.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7746NCDBX601U622 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: