Part Details for 1MS-DP1-R3-VS5KE by Carling Technologies
Overview of 1MS-DP1-R3-VS5KE by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VPP1101ANQG8 | Renesas Electronics Corporation | DisplayPort Receiver DP1.1a | |
VPP1101APNG | Renesas Electronics Corporation | DisplayPort Receiver DP1.1a | |
VPP1101APNG8 | Renesas Electronics Corporation | DisplayPort Receiver DP1.1a |
Part Details for 1MS-DP1-R3-VS5KE
1MS-DP1-R3-VS5KE CAD Models
1MS-DP1-R3-VS5KE Part Data Attributes
|
1MS-DP1-R3-VS5KE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
1MS-DP1-R3-VS5KE
Carling Technologies
Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | MEDIUM ROCKER | |
Body Breadth | 9.2 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 19.05 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 1MS-DP1-R3-VS5KE
This table gives cross-reference parts and alternative options found for 1MS-DP1-R3-VS5KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1MS-DP1-R3-VS5KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7949WCDBU622-U1022 | APEM Inc | Check for Price | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle | 1MS-DP1-R3-VS5KE vs 7949WCDBU622-U1022 |
7049Y7CDBFU622-U1022 | APEM Inc | Check for Price | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | 1MS-DP1-R3-VS5KE vs 7049Y7CDBFU622-U1022 |
7049WWCDBX653UL-CSAU622 | APEM Inc | Check for Price | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle | 1MS-DP1-R3-VS5KE vs 7049WWCDBX653UL-CSAU622 |
7046WWCDUL-CSAU832 | APEM Inc | Check for Price | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle | 1MS-DP1-R3-VS5KE vs 7046WWCDUL-CSAU832 |
7949WCDBX601U622-U1022 | APEM Inc | Check for Price | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle | 1MS-DP1-R3-VS5KE vs 7949WCDBX601U622-U1022 |
1M1-DP1-R3/2-1M5-1RE | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Wire Wrap Terminal, Medium Rocker Actuator, Panel Mount | 1MS-DP1-R3-VS5KE vs 1M1-DP1-R3/2-1M5-1RE |
7049Y6CDBUL-CSAU622 | APEM Inc | Check for Price | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | 1MS-DP1-R3-VS5KE vs 7049Y6CDBUL-CSAU622 |
7948WCDBX601U622 | APEM Inc | Check for Price | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle | 1MS-DP1-R3-VS5KE vs 7948WCDBX601U622 |
7049Y4CDBX601UL-CSAU622-U1022 | APEM Inc | Check for Price | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | 1MS-DP1-R3-VS5KE vs 7049Y4CDBX601UL-CSAU622-U1022 |
1MS-DP1-R3-VS4KE | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | 1MS-DP1-R3-VS5KE vs 1MS-DP1-R3-VS4KE |