Part Details for 77335-360 by Amphenol FCi
Overview of 77335-360 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 77335-360
77335-360 CAD Models
77335-360 Part Data Attributes
|
77335-360
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
77335-360
Amphenol FCi
Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (16) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 77335-360
This table gives cross-reference parts and alternative options found for 77335-360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77335-360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1182V60B0R | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Nexus Components GmbH | 77335-360 vs 1182V60B0R |
71612-360 | Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 77335-360 vs 71612-360 |
PC2-060P-(714) | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Corporation | 77335-360 vs PC2-060P-(714) |
71958-330W | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 77335-360 vs 71958-330W |
86961-130 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 77335-360 vs 86961-130 |
88577-430 | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 77335-360 vs 88577-430 |
50058-0600N-002 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN AND LEAD FREE | Aces Electronics Co Ltd | 77335-360 vs 50058-0600N-002 |
PSSHSM-530-D-06-FT-AP-TR-P-LF | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 77335-360 vs PSSHSM-530-D-06-FT-AP-TR-P-LF |
86961-230 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 77335-360 vs 86961-230 |
ESQT-130-02-G-D-330 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 77335-360 vs ESQT-130-02-G-D-330 |