Part Details for 1182V60B0R by Nexus Components GmbH
Overview of 1182V60B0R by Nexus Components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1182V60B0R
1182V60B0R CAD Models
1182V60B0R Part Data Attributes
|
1182V60B0R
Nexus Components GmbH
Buy Now
Datasheet
|
Compare Parts:
1182V60B0R
Nexus Components GmbH
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEXUS COMPONENTS GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1182V60B0R
This table gives cross-reference parts and alternative options found for 1182V60B0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1182V60B0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71612-360 | Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 1182V60B0R vs 71612-360 |
PC2-060P-(714) | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Corporation | 1182V60B0R vs PC2-060P-(714) |
71958-330W | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 1182V60B0R vs 71958-330W |
86961-130 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 1182V60B0R vs 86961-130 |
77335-360 | Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 1182V60B0R vs 77335-360 |
88577-430 | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 1182V60B0R vs 88577-430 |
50058-0600N-002 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN AND LEAD FREE | Aces Electronics Co Ltd | 1182V60B0R vs 50058-0600N-002 |
PSSHSM-530-D-06-FT-AP-TR-P-LF | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 1182V60B0R vs PSSHSM-530-D-06-FT-AP-TR-P-LF |
86961-230 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 1182V60B0R vs 86961-230 |
ESQT-130-02-G-D-330 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1182V60B0R vs ESQT-130-02-G-D-330 |