-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 8-Channel CMOS Analog Multiplexer, SBDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7705201EC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7705201EC
Renesas Electronics Corporation
Single 8-Channel CMOS Analog Multiplexer, SBDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SBDIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | D16.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for 7705201EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7705201EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7705201EA | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch | Analog Devices Inc | 7705201EC vs 7705201EA |
DG508AAK/883B | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, FRIT SEALED, CERDIP-16 | Intersil Corporation | 7705201EC vs DG508AAK/883B |
HI1-508/883 | Single-Ended Multiplexer | Renesas Electronics Corporation | 7705201EC vs HI1-508/883 |
M38510/19007BEX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | Renesas Electronics Corporation | 7705201EC vs M38510/19007BEX |
DG508ACK | IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | 7705201EC vs DG508ACK |
DG508AAK | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Intersil Corporation | 7705201EC vs DG508AAK |
DG508ABK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, | Temic Semiconductors | 7705201EC vs DG508ABK |
DG508AAK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | Rochester Electronics LLC | 7705201EC vs DG508AAK |
DG508ABK | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 | Rochester Electronics LLC | 7705201EC vs DG508ABK |
DG508ABK | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16 | Intersil Corporation | 7705201EC vs DG508ABK |