Part Details for 77034012A by Omnirel Corp
Overview of 77034012A by Omnirel Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 77034012A
77034012A CAD Models
77034012A Part Data Attributes
|
77034012A
Omnirel Corp
Buy Now
Datasheet
|
Compare Parts:
77034012A
Omnirel Corp
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMNIREL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1.2% | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 77034012A
This table gives cross-reference parts and alternative options found for 77034012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77034012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77034012A | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20, | Unitrode Corp (RETIRED) | 77034012A vs 77034012A |
SG117L-883B | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, CQCC20 | Microchip Technology Inc | 77034012A vs SG117L-883B |
77034012A | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, CQCC20, CERAMIC, QCC-20 | Micross Components | 77034012A vs 77034012A |
77034012X | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | Solitron Devices Inc | 77034012A vs 77034012X |
SG117AL-883B | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, CQCC20 | Microchip Technology Inc | 77034012A vs SG117AL-883B |
77034012C | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | Linfinity Microelectronics | 77034012A vs 77034012C |
77034012A | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, CQCC20 | Texas Instruments | 77034012A vs 77034012A |
SG117L-DESC | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, CQCC20 | Microchip Technology Inc | 77034012A vs SG117L-DESC |
SG117L | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, CQCC20 | Microchip Technology Inc | 77034012A vs SG117L |
77034012A | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, CQCC20 | Microchip Technology Inc | 77034012A vs 77034012A |