-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P .093 COMM P&S PLUG HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0653
|
Newark | Pin & Socket Connectors Panel Mount Plg 6P Matrix |Amp Te Connectivity 770089-1 Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 1354 |
|
$0.2720 / $0.3110 | Buy Now |
DISTI #
16H5730
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Commercial 0.093" Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:5.03Mm, For Use With:0.093" Commercial Pin And Socket Connectors, Body Material:Nylon, Colour:Naturalrohs Compliant: Yes |Amp Te Connectivity 770089-1 Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 / $0.2810 | Buy Now |
DISTI #
A25532-ND
|
DigiKey | CONN PLUG HSG 6POS 5.03MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
696 In Stock |
|
$0.2150 / $0.4400 | Buy Now |
DISTI #
770089-1
|
Avnet Americas | Conn Housing PL 6 POS 5.03mm ST Individual - Bulk (Alt: 770089-1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Container: Bulk | 0 |
|
$0.2133 / $0.2408 | Buy Now |
DISTI #
571-7700891
|
Mouser Electronics | Pin & Socket Connectors PANEL MOUNT PLG 6P matrix RoHS: Compliant | 2298 |
|
$0.2150 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Container: Box | 0Box |
|
$0.2030 | Buy Now |
DISTI #
AMP770089-1
|
Heilind Electronics | 06P .093 COMM P&S PLUG HSG | Americas - 0 in Stock |
|
$0.2530 / $0.2646 | Buy Now |
|
Onlinecomponents.com | 06P .093 COMM P&S PLUG HSG RoHS: Compliant |
1354 Partner Stock |
|
$0.2275 / $0.3333 | Buy Now |
DISTI #
770089-1
|
TTI | Pin & Socket Connectors PANEL MOUNT PLG 6P matrix Min Qty: 1700 Package Multiple: 1700 Container: Each | Americas - 0 |
|
$0.2130 / $0.2410 | Buy Now |
DISTI #
770089-1
|
Avnet Americas | Conn Housing PL 6 POS 5.03mm ST Individual - Bulk (Alt: 770089-1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Container: Bulk | 0 |
|
$0.2133 / $0.2408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770089-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770089-1
TE Connectivity
06P .093 COMM P&S PLUG HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 350418-1; 350418-5; 770147-1; 350417-1; 350417-3, PLUG | |
Body Depth | 1.095 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.198 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.03 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 770089-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770089-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-179554-3 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 770089-1 vs 1-179554-3 |
178964-3 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 770089-1 vs 178964-3 |