Part Details for 178964-3 by TE Connectivity
Overview of 178964-3 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 178964-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2970
|
Newark | Plug Housing, 6Pos, Gf Polyester, Black, Product Range:Dynamic D-3000 Series, Gender:Plug, No. Of Positions:6Ways, Pitch Spacing:3.81Mm, For Use With:Amp Dynamic D-3000 Series Pin Contacts, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Amp Te Connectivity 178964-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9820 / $1.5500 | Buy Now |
DISTI #
07H7571
|
Newark | Connector, Housing, 6 Position, Plug, 3.81Mm, Product Range:Dynamic D-3100D Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:3.81Mm, For Use With:Dynamic 3000 Series Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 178964-3 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
41AJ4696
|
Newark | Dynamic D-3 W-T-W Tab Hsg 6P |Amp Te Connectivity 178964-3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
A29538-ND
|
DigiKey | CONN PLUG HSG 6POS 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4635 In Stock |
|
$0.8289 / $1.4900 | Buy Now |
DISTI #
178964-3
|
Avnet Americas | Conn Housing M 6 POS 3.81mm Crimp ST Cable Mount Bag - Bulk (Alt: 178964-3) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8223 / $0.9284 | Buy Now |
DISTI #
571-178964-3
|
Mouser Electronics | Headers & Wire Housings 6 POS HOUSING TAB DUAL RoHS: Compliant | 4234 |
|
$0.7330 / $1.4900 | Buy Now |
DISTI #
70971740
|
RS | Dynamic Series, DYNAMIC D-3 W-T-W TAB HSG 6P | TE Connectivity 178964-3 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 | RFQ |
|
Future Electronics | 6 Positions Dual Row 3.81 mm Pitch Crimp Free Hanging Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.7260 | Buy Now |
DISTI #
AMP178964-3
|
Heilind Electronics | DYNAMIC D-3 W-T-W TAB HSG 6P | Americas - 0 in Stock |
|
$0.7561 / $1.0047 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3 W-T-W TAB HSG 6P RoHS: Compliant |
7215 In Stock |
|
$0.6330 / $1.2320 | Buy Now |
Part Details for 178964-3
178964-3 CAD Models
178964-3 Part Data Attributes
|
178964-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
178964-3
TE Connectivity
(178964-3) DYNAMIC D-3 W-T-W TAB HSG 6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175284-2; 175284-3; 175284-5; 175287-2; 175287-3 | |
Body Breadth | 0.7 inch | |
Body Depth | 1.323 inch | |
Body Length | 1.007 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.2 inch | |
Mating Information | 178289-3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |
Alternate Parts for 178964-3
This table gives cross-reference parts and alternative options found for 178964-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 178964-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-179554-3 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 178964-3 vs 1-179554-3 |
2322912-6 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 178964-3 vs 2322912-6 |
178803-3 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 178964-3 vs 178803-3 |
178964-3 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 178964-3 vs 178964-3 |