Part Details for 76SD01S by Grayhill Inc
Overview of 76SD01S by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76SD01S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 5 |
|
$3.9250 / $4.7100 | Buy Now | |
|
Quest Components | 43 |
|
$3.7680 / $5.6520 | Buy Now | |
|
Quest Components | 20 |
|
$3.7680 / $5.6520 | Buy Now | |
|
Quest Components | 12 |
|
$16.9232 / $19.0386 | Buy Now |
Part Details for 76SD01S
76SD01S CAD Models
76SD01S Part Data Attributes:
|
76SD01S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
76SD01S
Grayhill Inc
Rocker Switch, DPDT, On-on, Vertical, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.048 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | ROCKER | |
Additional Feature | COMMON POLES; TOP TAPE SEAL | |
Body Breadth | 9.652 mm | |
Body Height | 6.7818 mm | |
Body Length or Diameter | 9.652 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | 0.15A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.136 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for 76SD01S
This table gives cross-reference parts and alternative options found for 76SD01S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76SD01S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76RSD01S | Rocker Switch, DPDT, On-on, Vertical, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Grayhill Inc | 76SD01S vs 76RSD01S |
76RSD02 | Rocker Switch, DPDT, On-on, Vertical, 0.15A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Grayhill Inc | 76SD01S vs 76RSD02 |