76RSD01S
Grayhill Inc
Description: Rocker Switch, DPDT, On-on, Vertical, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight

Overview of 76RSD01S by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 76RSD01S by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 76RSD01S by Grayhill Inc

76RSD01S
Grayhill Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GRAYHILL INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Length
Actuator Material
THERMOPLASTIC
Actuator Type
ROCKER
Additional Feature
COMMON POLES; TOP TAPE SEAL
Body Breadth
9.652 mm
Body Height
6.7818 mm
Body Length or Diameter
9.652 mm
Center Contact Material
BRASS
Center Contact Plating
GOLD OVER NICKEL
Contact Current(DC)-Max
0.15 A
Contact (DC) Max Rating R Load
0.15A@30VDC
Contact Function
ON-ON
Contact Resistance
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
500VAC V
Electrical Life
20000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Insulation Resistance
1000000000 Ω
Insulator Material
THERMOPLASTIC
Manufacturer Series
76
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
4
Solderability
WAVE
Surface Mount
NO
Switch Action
VERTICAL
Switch Function
DPDT
Switch Type
ROCKER SWITCH
Terminal Finish
TIN-LEAD/NICKEL
Terminal Length
0.136 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Washability
SOLVENT
Want to compare parts?
  1. 76RSD01S
    Grayhill Inc
    Rocker Switch, DPDT, On-on, Vertical, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
    VS

Alternate Parts for 76RSD01S

This table gives cross-reference parts and alternative options found for 76RSD01S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76RSD01S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
76RSD01 Rocker Switch, DPDT, On-on, Vertical, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight Grayhill Inc 76RSD01S vs 76RSD01

Related Parts for 76RSD01S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76RSD01S by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76RSD01S by Grayhill Inc

  • Please alert me when 76RSD01S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 76RSD01S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76RSD01S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 76RSD01S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76RSD01S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76RSD01S by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: