Part Details for 76PSB02 by Grayhill Inc
Overview of 76PSB02 by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76PSB02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$1.4500 / $4.5900 | Buy Now | |
|
Quest Components | ELECTRONIC COMPONENT | 13 |
|
$1.8000 / $2.8800 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 203 |
|
$2.2385 / $3.6300 | Buy Now |
Part Details for 76PSB02
76PSB02 CAD Models
76PSB02 Part Data Attributes:
|
76PSB02
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
76PSB02
Grayhill Inc
Piano Dip Switch, 2 Switches, SPST, On-off, Momentary, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | PIANO | |
Body Breadth | 7.1 mm | |
Body Height | 7.14 mm | |
Body Length or Diameter | 9.65 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Sealing | EPOXY TERMINAL SEALED; TOP TAPE SEALED | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.136 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for 76PSB02
This table gives cross-reference parts and alternative options found for 76PSB02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76PSB02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-435802-8 | DIP Switch, PIANO DIP SWITCH-2SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE Connectivity | 76PSB02 vs 2-435802-8 |
76PRB02 | Piano Dip Switch, 2 Switches, SPST, On-off, Momentary, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 76PSB02 vs 76PRB02 |
1-5435802-0 | Piano Dip Switch, 2 Switches, SPST, Momentary, 1.5A, 50VDC, Wire Terminal, Through Hole-right Angle | TE Connectivity | 76PSB02 vs 1-5435802-0 |
195-2ST | Piano Dip Switch, 2 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | 76PSB02 vs 195-2ST |
195-2MS | Piano Dip Switch, 2 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76PSB02 vs 195-2MS |
2-435802-7 | DIP Switch, PIANO DIP SWITCH-2SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE Connectivity | 76PSB02 vs 2-435802-7 |