There are no models available for this part yet.
Overview of 76PSB08 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 76PSB08 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ9297
|
Newark | 8 Pos Spst Dip Switch |Grayhill 76PSB08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8960 / $1.2200 | Buy Now | |
Bristol Electronics | 2516 |
|
RFQ | ||||
Bristol Electronics | 96 |
|
RFQ | ||||
Quest Components | Piano Switch, Right Angle, Spst, On-off, 8, Pc Tail Terminal, 16 | 921 |
|
$0.6488 / $1.2975 | Buy Now | ||
Quest Components | Piano Switch, Right Angle, Spst, On-off, 8, Pc Tail Terminal, 16 | 576 |
|
$0.9602 / $2.0760 | Buy Now | ||
Quest Components | Piano Switch, Right Angle, Spst, On-off, 8, Pc Tail Terminal, 16 | 292 |
|
$0.7400 / $1.8500 | Buy Now | ||
Quest Components | Piano Switch, Right Angle, Spst, On-off, 8, Pc Tail Terminal, 16 | 193 |
|
$1.0380 / $2.0760 | Buy Now | ||
Quest Components | Piano Switch, Right Angle, Spst, On-off, 8, Pc Tail Terminal, 16 | 143 |
|
$1.0380 / $2.0760 | Buy Now | ||
Quest Components | Piano Switch, Right Angle, Spst, On-off, 8, Pc Tail Terminal, 16 | 76 |
|
$1.1418 / $2.0760 | Buy Now | ||
Quest Components | Piano Switch, Right Angle, Spst, On-off, 8, Pc Tail Terminal, 16 | 28 |
|
$1.3915 / $2.2264 | Buy Now |
CAD Models for 76PSB08 by Grayhill Inc
Part Data Attributes for 76PSB08 by Grayhill Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Type
|
PIANO
|
Body Breadth
|
9.65 mm
|
Body Height
|
7.14 mm
|
Body Length or Diameter
|
22.4 mm
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max
|
0.15 A
|
Contact (DC) Max Rating R Load
|
.15A@30VDC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.1 mΩ
|
Contact Timing
|
MAKE-BEFORE-BREAK
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
THERMOPLASTIC
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
8
|
Number of Switch Sections
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Hole Count
|
16
|
Packing Method
|
TUBE
|
Sealing
|
EPOXY TERMINAL SEALED; TOP TAPE SEALED
|
Solderability
|
HAND
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
PIANO DIP SWITCH
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Length
|
0.136 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Washability
|
SOLVENT
|
Alternate Parts for 76PSB08
This table gives cross-reference parts and alternative options found for 76PSB08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76PSB08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76PSB08ST | Piano Dip Switch, 8 Switches, SPST, Momentary, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Grayhill Inc | 76PSB08 vs 76PSB08ST |
76PRB08T | Piano Dip Switch, 8 Switches, SPST, Momentary, 0.15A, 30VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Grayhill Inc | 76PSB08 vs 76PRB08T |