Part Details for 768203101GP by CTS Corporation
Overview of 768203101GP by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 768203101GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768203101GP-ND
|
DigiKey | RES ARRAY 10 RES 100 OHM 20SOIC Min Qty: 1015 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8125 | Buy Now |
DISTI #
768203101GP
|
Avnet Americas | Res Thick Film NET 100 Ohm 2% 3W ±100ppm/°C ISOL Ceramic 20-Pin SOGN Gull Wing SMD T/R/Slide Pack - Bulk (Alt: 768203101GP) RoHS: Compliant Min Qty: 1015 Package Multiple: 35 Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-768203101GP
|
Mouser Electronics | Resistor Networks & Arrays ISOLATED 100 RoHS: Compliant | 0 |
|
$2.0500 / $2.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1015 Package Multiple: 35 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.8600 | Buy Now |
|
Onlinecomponents.com | 19 Resistor Isolated Network - 100 ohm (+/-) 2% - 200mW - SOIC-20 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.8000 / $3.7700 | Buy Now |
DISTI #
768203101GP
|
Avnet Abacus | (Alt: 768203101GP) RoHS: Compliant Min Qty: 1015 Package Multiple: 35 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 768203101GP
768203101GP CAD Models
768203101GP Part Data Attributes
|
768203101GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
768203101GP
CTS Corporation
Array/Network Resistor, Isolated, 3W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 100 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 13.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100 Ω | |
Size Code | 2254 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper - with Nickel barrier | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 768203101GP
This table gives cross-reference parts and alternative options found for 768203101GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768203101GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
768203101GTR7 | Array/Network Resistor, Isolated, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254 | CTS Corporation | 768203101GP vs 768203101GTR7 |
768203101GTR13 | Array/Network Resistor, Isolated, 3W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, CHIP | CTS Corporation | 768203101GP vs 768203101GTR13 |
768203101GPSP | Array/Network Resistor, Isolated, 3W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, ROHS COMPLIANT | CTS Corporation | 768203101GP vs 768203101GPSP |
768203101GPTR7 | Array/Network Resistor, Isolated, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, ROHS COMPLIANT | CTS Corporation | 768203101GP vs 768203101GPTR7 |
768203101GPTR13 | Array/Network Resistor, Isolated, 3W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, CHIP, ROHS COMPLIANT | CTS Corporation | 768203101GP vs 768203101GPTR13 |
768203101G | Array/Network Resistor, Isolated, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254 | CTS Corporation | 768203101GP vs 768203101G |