768203101GTR
CTS Corporation
Description: RESISTOR, NETWORK, FILM, ISOLATED, 3W, SURFACE MOUNT, 2254

Overview of 768203101GTR by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 768203101GTR by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 768203101GTR by CTS Corporation

768203101GTR
CTS Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
, 2254
Reach Compliance Code
unknown
ECCN Code
EAR99
Element Power Dissipation
0.3 W
First Element Resistance
100 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
10
Number of Terminals
20
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
3 W
Rated Temperature
25 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
2254
Surface Mount
YES
Temperature Coefficient
100 ppm/°C
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. 768203101GTR
    CTS Corporation
    RESISTOR, NETWORK, FILM, ISOLATED, 3W, SURFACE MOUNT, 2254
    VS

Alternate Parts for 768203101GTR

This table gives cross-reference parts and alternative options found for 768203101GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768203101GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
768203101GP Array/Network Resistor, Isolated, 3W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, CHIP, ROHS COMPLIANT CTS Corporation 768203101GTR vs 768203101GP
768203101GTR7 Array/Network Resistor, Isolated, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254 CTS Corporation 768203101GTR vs 768203101GTR7
768203101GTR13 Array/Network Resistor, Isolated, 3W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, CHIP CTS Corporation 768203101GTR vs 768203101GTR13
768203101GPSP Array/Network Resistor, Isolated, 3W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, ROHS COMPLIANT CTS Corporation 768203101GTR vs 768203101GPSP
768203101GPTR7 Array/Network Resistor, Isolated, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, ROHS COMPLIANT CTS Corporation 768203101GTR vs 768203101GPTR7
768203101GPTR13 Array/Network Resistor, Isolated, 3W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, CHIP, ROHS COMPLIANT CTS Corporation 768203101GTR vs 768203101GPTR13
768203101G Array/Network Resistor, Isolated, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254 CTS Corporation 768203101GTR vs 768203101G
Part Number Description Manufacturer Compare
768203101GTR13 Array/Network Resistor, Isolated, 3W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, CHIP CTS Corporation 768203101GTR vs 768203101GTR13
768203101GPTR13 Array/Network Resistor, Isolated, 3W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, CHIP, ROHS COMPLIANT CTS Corporation 768203101GTR vs 768203101GPTR13
768203101GTR7 Array/Network Resistor, Isolated, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254 CTS Corporation 768203101GTR vs 768203101GTR7
768203101GP Array/Network Resistor, Isolated, 3W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, CHIP, ROHS COMPLIANT CTS Corporation 768203101GTR vs 768203101GP
768203101G Array/Network Resistor, Isolated, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254 CTS Corporation 768203101GTR vs 768203101G
768203101GPTR7 Array/Network Resistor, Isolated, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, ROHS COMPLIANT CTS Corporation 768203101GTR vs 768203101GPTR7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 768203101GTR by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 768203101GTR by CTS Corporation

Select Manufacturer
Which Manufacturer of 768203101GTR would you like to use for your alert(s)?
  • Please alert me when 768203101GTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 768203101GTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 768203101GTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 768203101GTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 768203101GTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 768203101GTR by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: