768203101GTR vs 768203101GPSP feature comparison

768203101GTR CTS Corporation

Buy Now Datasheet

768203101GPSP CTS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Package Description , 2254 ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Element Power Dissipation 0.3 W 0.3 W
First Element Resistance 100 Ω 100 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 10 10
Number of Terminals 20 20
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TUBE
Rated Power Dissipation (P) 3 W 3 W
Rated Temperature 25 °C 25 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 2254 2254
Surface Mount YES YES
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Construction Solid
Lead Spacing 1.27 mm
Operating Temperature-Max 125 °C
Package Height 1.6 mm
Package Length 13.7 mm
Package Width 5.59 mm
Resistance 100 Ω
Terminal Finish TIN SILVER COPPER OVER NICKEL

Compare 768203101GTR with alternatives

Compare 768203101GPSP with alternatives