767163183GTR13
CTS Corporation
Description: Array/Network Resistor, Isolated, 2.3W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244

Overview of 767163183GTR13 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for 767163183GTR13 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 767163183GTR13 by CTS Corporation

767163183GTR13
CTS Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Solid
Element Power Dissipation
0.3 W
First Element Resistance
18000 Ω
JESD-609 Code
e0
Lead Spacing
1.27 mm
Manufacturer Series
767
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.16 mm
Package Length
11.18 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
5.59 mm
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
2.3 W
Rated Temperature
25 °C
Resistance
18000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
767(ISOLATED)
Size Code
2244
Surface Mount
YES
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. 767163183GTR13
    CTS Corporation
    Array/Network Resistor, Isolated, 2.3W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
    VS

Alternate Parts for 767163183GTR13

This table gives cross-reference parts and alternative options found for 767163183GTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767163183GTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
767163183GSP RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT CTS Corporation 767163183GTR13 vs 767163183GSP
767163183GPTR13 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.3W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DSOP, ROHS COMPLIANT CTS Corporation 767163183GTR13 vs 767163183GPTR13
767163183GTR RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, 2244 CTS Corporation 767163183GTR13 vs 767163183GTR
767163183GTR7 RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT CTS Corporation 767163183GTR13 vs 767163183GTR7
767163183G RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, 2244 CTS Corporation 767163183GTR13 vs 767163183G
Part Number Description Manufacturer Compare
768163183GTR RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, 2244 CTS Corporation 767163183GTR13 vs 768163183GTR
767163183GTR RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, 2244 CTS Corporation 767163183GTR13 vs 767163183GTR
767163183GPTR7 RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, ROHS COMPLIANT CTS Corporation 767163183GTR13 vs 767163183GPTR7
768163183GPTR7 Array/Network Resistor, Isolated, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT CTS Corporation 767163183GTR13 vs 768163183GPTR7
767163183GTR7 RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT CTS Corporation 767163183GTR13 vs 767163183GTR7
768163183GTR7 Array/Network Resistor, Isolated, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 767163183GTR13 vs 768163183GTR7
767163183G RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, 2244 CTS Corporation 767163183GTR13 vs 767163183G
768163183GTR13 Array/Network Resistor, Isolated, 2.3W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP CTS Corporation 767163183GTR13 vs 768163183GTR13
768163183G Array/Network Resistor, Isolated, 2.3W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 767163183GTR13 vs 768163183G
767163183GPTR13 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.3W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DSOP, ROHS COMPLIANT CTS Corporation 767163183GTR13 vs 767163183GPTR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 767163183GTR13 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 767163183GTR13 by CTS Corporation

  • Please alert me when 767163183GTR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 767163183GTR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 767163183GTR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 767163183GTR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 767163183GTR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 767163183GTR13 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: