Part Details for 768163183GTR by CTS Corporation
Overview of 768163183GTR by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 768163183GTR
768163183GTR CAD Models
768163183GTR Part Data Attributes
|
768163183GTR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
768163183GTR
CTS Corporation
RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, 2244
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 18000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2.3 W | |
Rated Temperature | 25 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2244 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 768163183GTR
This table gives cross-reference parts and alternative options found for 768163183GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768163183GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
768163183GSP | RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, CHIP | CTS Corporation | 768163183GTR vs 768163183GSP |
768163183GPTR13 | Array/Network Resistor, Isolated, 2.3W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT | CTS Corporation | 768163183GTR vs 768163183GPTR13 |
768163183GTR7 | Array/Network Resistor, Isolated, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 768163183GTR vs 768163183GTR7 |
768163183GPTR7 | Array/Network Resistor, Isolated, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768163183GTR vs 768163183GPTR7 |
768163183GP | Array/Network Resistor, Isolated, 2.3W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT | CTS Corporation | 768163183GTR vs 768163183GP |
768163183GPSP | Array/Network Resistor, Isolated, 2.3W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768163183GTR vs 768163183GPSP |
768163183G | Array/Network Resistor, Isolated, 2.3W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 768163183GTR vs 768163183G |
768163183GTR13 | Array/Network Resistor, Isolated, 2.3W, 18000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP | CTS Corporation | 768163183GTR vs 768163183GTR13 |