-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,738PLUG,114,ASSY,.025,EXT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5571
|
Newark | Stacking Connector, Plug, 114Pos, 0.64Mm, Body Material:Liquid Crystal Polymer, Connector Type:Stacking, Leaded Process Compatible:No, Mounting Type:Pcb Smt, Peak Reflow Compatible (260 C):No, Stacking Height:18.75" Rohs Compliant: No |Amp Te Connectivity 767042-3 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.4000 / $96.3900 | Buy Now |
DISTI #
767042-3-ND
|
DigiKey | CONN PLUG 114POS SMD GOLD Min Qty: 40 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$93.1142 | Buy Now |
DISTI #
767042-3
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 767042-3) RoHS: Not Compliant Min Qty: 40 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$82.4144 / $99.1767 | Buy Now |
DISTI #
571-7670423
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICT 114P PLUG ASSY RoHS: Not Compliant | 0 |
|
$93.1100 | Order Now |
DISTI #
AMP767042-3
|
Heilind Electronics | MICT,738PLUG,114,ASSY,.025,EXT | Americas - 0 in Stock |
|
$102.7099 / $104.2429 | Buy Now |
|
Onlinecomponents.com | MICT,738PLUG,114,ASSY,.025,EXT | Alternative Product Available |
|
$86.7000 / $237.4700 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$80.0820 / $88.9800 | Buy Now | |
DISTI #
AMP767042-3
|
Interstate Connecting Components | MICT,738PLUG,114,ASSY,.025,EXT | 0 |
|
$102.7099 / $104.2429 | Buy Now |
DISTI #
767042-3
|
Avnet Abacus | Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube (Alt: 767042-3) RoHS: Not Compliant Min Qty: 40 Package Multiple: 10 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
767042-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
767042-3
TE Connectivity
MICT,738PLUG,114,ASSY,.025,EXT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.32 inch | |
Body Depth | 0.727 inch | |
Body Length | 2 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S114P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.228 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0866 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 3 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 117 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 767042-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767042-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5767042-3 | MICT,738PLUG,114,ASSY,.025,EXT | TE Connectivity | 767042-3 vs 5767042-3 |