-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,260PLUG,114,ASSY,.025,REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1047
|
Newark | Mict,260Plug,114,assy,.025,rec |Amp Te Connectivity 1-5767007-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$59.1100 / $61.8000 | Buy Now |
DISTI #
42K6557
|
Newark | Stacking Connector, Plug, 114 Position, 0.64Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.64Mm, No. Of Rows:2Rows, No. Of Contacts:114Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-5767007-0 Min Qty: 810 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.8900 | Buy Now |
DISTI #
A99291-ND
|
DigiKey | CONN PLUG 114POS SMD GOLD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
39 In Stock |
|
$56.8350 / $61.1400 | Buy Now |
DISTI #
1-5767007-0
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 1-5767007-0) RoHS: Compliant Min Qty: 810 Package Multiple: 810 Lead time: 17 Weeks, 5 Days Container: Tube | 40 Factory Stock |
|
$50.3039 / $60.5352 | Buy Now |
DISTI #
571-1-5767007-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors .025 PLG 2X057P VRT RoHS: Compliant | 0 |
|
$55.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 810 Package Multiple: 810 Lead time: 37 Weeks Container: Tube | 0Tube |
|
$50.1600 | Buy Now |
DISTI #
AMP1-5767007-0
|
Heilind Electronics | MICT260PLUG114ASSY.025REC | Americas - 0 in Stock |
|
$62.6918 | Buy Now |
|
Onlinecomponents.com | MICT,260PLUG,114,ASSY,.025,REC RoHS: Compliant |
82 In Stock |
|
$54.6200 / $60.8400 | Buy Now |
DISTI #
65670916
|
Verical | Conn High Speed Fine Pitch Connector PL 3Power/114Signal POS 2.54mm/0.64mm Solder ST Top Entry Thru-Hole/SMD Box/Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 40 |
|
$57.6100 / $59.8800 | Buy Now |
DISTI #
73584634
|
Verical | Conn High Speed Fine Pitch Connector PL 3Power/114Signal POS 2.54mm/0.64mm Solder ST Top Entry Thru-Hole/SMD Box/Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 40 |
|
$60.9006 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5767007-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5767007-0
TE Connectivity
MICT,260PLUG,114,ASSY,.025,REC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.208 inch | |
Body Depth | 0.257 inch | |
Body Length | 2 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 114 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S114P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0866 mm | |
Panel Mount | NO | |
Plating Thickness | 29.99994u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 3 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 117 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 1-5767007-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5767007-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5767017-3 | MICT,900PLUG,114,ASSY,.025,REC | TE Connectivity | 1-5767007-0 vs 5767017-3 |
5767056-3 | MICT,260,PLUG,114,ASSY,PDNI | TE Connectivity | 1-5767007-0 vs 5767056-3 |
767056-3 | MICT,260,PLUG,114,ASSY,PDNI | TE Connectivity | 1-5767007-0 vs 767056-3 |
1-767007-0 | MICT,260PLUG,114,ASSY,.025,REC | TE Connectivity | 1-5767007-0 vs 1-767007-0 |
5767057-3 | MICT,495,PLUG,114,PDNI | TE Connectivity | 1-5767007-0 vs 5767057-3 |