Part Details for 76385-303LF by Amphenol FCi
Overview of 76385-303LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76385-303LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00916311
|
Arrow Electronics | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks Date Code: 2437 | Europe - 1500 |
|
$0.4706 / $0.6219 | Buy Now |
DISTI #
70473819
|
RS | FCI 76385 Series,2.54mm Pitch 6 Way 2 Row Straight PCB Header, Solder Term,3A | Amphenol FCI (Amphenol CS) 76385-303LF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3450 / $0.4920 | RFQ |
DISTI #
BRG76385-303LF
|
Heilind Electronics | DX HDR DR .100 STR DP SH | Americas - 0 in Stock |
|
$0.5821 / $0.6332 | Buy Now |
DISTI #
84745588
|
Verical | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2437 | Americas - 1500 |
|
$0.4717 / $0.6232 | Buy Now |
DISTI #
59415255
|
Verical | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2127 | Americas - 1104 |
|
$0.6427 / $0.9022 | Buy Now |
DISTI #
BRG76385-303LF
|
Interstate Connecting Components | DX HDR DR .100 STR DP SH | 0 |
|
$0.5821 / $0.6332 | Buy Now |
Part Details for 76385-303LF
76385-303LF CAD Models
76385-303LF Part Data Attributes
|
76385-303LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
76385-303LF
Amphenol FCi
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Body Breadth | 0.28 inch | |
Body Depth | 0.368 inch | |
Body Length | 0.261 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76385-303LF
This table gives cross-reference parts and alternative options found for 76385-303LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76385-303LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76385-303LF | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Vertical, Through Hole, Double Row, 6 positions | Amphenol Communications Solutions | 76385-303LF vs 76385-303LF |