Part Details for 76318-214 by Amphenol Communications Solutions
Overview of 76318-214 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS76318QDBVRQ1 | Texas Instruments | Low-Power 150-mA Low-Dropout Linear Regulators for Automotive 5-SOT-23 -40 to 125 | |
TPS76318QDBVRG4Q1 | Texas Instruments | Low-Power 150-mA Low-Dropout Linear Regulators for Automotive 5-SOT-23 -40 to 125 | |
TPS76318DBVRG4 | Texas Instruments | Low Iq, 150-mA, Low-Dropout Linear Regulators 5-SOT-23 -40 to 125 |
Part Details for 76318-214
76318-214 CAD Models
76318-214 Part Data Attributes
|
76318-214
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
76318-214
Amphenol Communications Solutions
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76318-214
This table gives cross-reference parts and alternative options found for 76318-214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76318-214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-103176-1 | 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 76318-214 vs 1-103176-1 |
6-120628-4 | 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 76318-214 vs 6-120628-4 |
6160141D1200 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Plug | Amphenol FCi | 76318-214 vs 6160141D1200 |
76323-314 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 76318-214 vs 76323-314 |
76326-314 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 76318-214 vs 76326-314 |
68685-214LF | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 14 positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 76318-214 vs 68685-214LF |
71990-314 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 76318-214 vs 71990-314 |
1-103243-2 | 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 76318-214 vs 1-103243-2 |
1-215303-4 | 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 76318-214 vs 1-215303-4 |
76326-414 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 76318-214 vs 76326-414 |