76318-214 vs 1-215303-4 feature comparison

76318-214 Amphenol Communications Solutions

Buy Now Datasheet

1-215303-4 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Body/Shell Style RECEPTACLE
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN
Contact Material PHOSPHOR BRONZE
JESD-609 Code e3

Compare 76318-214 with alternatives

Compare 1-215303-4 with alternatives