-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-LLCR Resonant Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1392
|
Newark | Pulse Transformer, 400Uh, 27:6:6:2 Rohs Compliant: Yes |Wurth Elektronik 760895751 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1200 / $25.6500 | Buy Now |
DISTI #
732-5070-ND
|
DigiKey | XFMR RES CONV AC/DC 400UH TH Min Qty: 1 Lead time: 21 Weeks Container: Tray |
10 In Stock |
|
$15.6630 / $22.7400 | Buy Now |
DISTI #
710-760895751
|
Mouser Electronics | Power Transformers WE-LLCR Size ETD44 400uH 250W 48V RoHS: Compliant | 0 |
|
$15.6600 / $21.7000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
760895751
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760895751
Wurth Elektronik
WE-LLCR Resonant Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Height | 27.5 mm | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 360 V | |
Length | 48 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 48 V | |
Primary Inductance | 400 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 46 mm |