Part Details for 760895741 by Wurth Elektronik
Overview of 760895741 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 760895741
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1391
|
Newark | Pulse Transformer, 400Uh, 27:3:3:2 Rohs Compliant: Yes |Wurth Elektronik 760895741 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$23.2400 / $25.6500 | Buy Now |
DISTI #
732-5069-ND
|
DigiKey | XFMR RES CONV AC/DC 400UH TH Min Qty: 1 Lead time: 21 Weeks Container: Tray |
8 In Stock |
|
$15.6630 / $22.7400 | Buy Now |
DISTI #
710-760895741
|
Mouser Electronics | Power Transformers WE-LLCR Size ETD44 400uH 250W 24V RoHS: Compliant | 25 |
|
$20.4300 / $22.7400 | Buy Now |
Part Details for 760895741
760895741 CAD Models
760895741 Part Data Attributes:
|
760895741
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760895741
Wurth Elektronik
WE-LLCR Resonant Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Height | 27.5 mm | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 360 V | |
Length | 48 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 24 V | |
Primary Inductance | 400 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 46 mm |