-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-UOST Universal Offline Standard Transformers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1379
|
Newark | Isolation Transformer, 140:9:7:18, 16W Rohs Compliant: Yes |Wurth Elektronik 760871534 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$9.2700 / $10.4500 | Buy Now |
DISTI #
732-4488-1-ND
|
DigiKey | XFMR LED DR AC/DC CONV 1.25MH SM Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
231 In Stock |
|
$6.9250 / $9.8600 | Buy Now |
DISTI #
710-760871534
|
Mouser Electronics | Power Transformers WE-UOST Univ Offline 1250uH 0.8A 190mOhm RoHS: Compliant | 184 |
|
$6.9200 / $9.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
760871534
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
760871534
Wurth Elektronik
WE-UOST Universal Offline Standard Transformers
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | POWER | |
DC Unbalance Current-Max | 800 mA | |
Height | 13.5 mm | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 20.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 1250 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Turns Ratio (Np:Ns) | 140:9:7:18 | |
Width | 16.6 mm |