Part Details for 7603901FA by Texas Instruments
Overview of 7603901FA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 7603901FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-7603901FA-ND
|
DigiKey | SN54LS123 RETRIGGERABLE MONOSTAB Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
187 In Stock |
|
$32.8800 | Buy Now |
DISTI #
296-7603901FA-ND
|
DigiKey | RETRIGGERABLE MONOSTABLE MULTIVI Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | SN54LS123 Retriggerable Monostable Multivibrators RoHS: Not Compliant Status: Active Min Qty: 1 | 187 |
|
$28.2200 / $33.2000 | Buy Now |
Part Details for 7603901FA
7603901FA CAD Models
7603901FA Part Data Attributes
|
7603901FA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
7603901FA
Texas Instruments
Retriggerable Monostable Multivibrators 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.004 A | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 92 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.73 mm |
Alternate Parts for 7603901FA
This table gives cross-reference parts and alternative options found for 7603901FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7603901FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31401SFA | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16, CERAMIC, FP-16 | Texas Instruments | 7603901FA vs M38510/31401SFA |
5962-7603901VFA | Retriggerable Monostable Multivibrators 16-CFP -55 to 125 | Texas Instruments | 7603901FA vs 5962-7603901VFA |
SN54LS123W-00 | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16 | Texas Instruments | 7603901FA vs SN54LS123W-00 |
SN54LS123W | Monostable Multivibrator, LS Series, 2-Func, TTL, CDFP16 | Rochester Electronics LLC | 7603901FA vs SN54LS123W |
SN54LS123W | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16 | Texas Instruments | 7603901FA vs SN54LS123W |
M38510/31401BFA | Retriggerable Monostable Multivibrators 16-CFP -55 to 125 | Texas Instruments | 7603901FA vs M38510/31401BFA |
5962-7603901VFX | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16 | Texas Instruments | 7603901FA vs 5962-7603901VFX |
SN54LS123W-10 | IC LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16, Prescaler/Multivibrator | Texas Instruments | 7603901FA vs SN54LS123W-10 |
M38510/31401SFX | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16, CERAMIC, FP-16 | Texas Instruments | 7603901FA vs M38510/31401SFX |