Part Details for SN54LS123W by Rochester Electronics LLC
Overview of SN54LS123W by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Aerospace and Defense
Automotive
Part Details for SN54LS123W
SN54LS123W CAD Models
SN54LS123W Part Data Attributes:
|
SN54LS123W
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS123W
Rochester Electronics LLC
Monostable Multivibrator, LS Series, 2-Func, TTL, CDFP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.73 mm |
Alternate Parts for SN54LS123W
This table gives cross-reference parts and alternative options found for SN54LS123W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS123W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-7603901VFA | Retriggerable Monostable Multivibrators 16-CFP -55 to 125 | Texas Instruments | SN54LS123W vs 5962-7603901VFA |
M38510/31401BFX | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16, CERAMIC, FP-16 | Texas Instruments | SN54LS123W vs M38510/31401BFX |
7603901FX | Monostable Multivibrator, LS Series, 2-Func, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | SN54LS123W vs 7603901FX |
SNJ54LS123W-00 | IC LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16, Prescaler/Multivibrator | Texas Instruments | SN54LS123W vs SNJ54LS123W-00 |
SNJ54LS123W-10 | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16 | Texas Instruments | SN54LS123W vs SNJ54LS123W-10 |
5962-7603901VFX | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16 | Texas Instruments | SN54LS123W vs 5962-7603901VFX |
M38510/31401SFA | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16, CERAMIC, FP-16 | Texas Instruments | SN54LS123W vs M38510/31401SFA |