Part Details for 7603901EA by Texas Instruments
Overview of 7603901EA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7603901EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-7603901EA-ND
|
DigiKey | RETRIGGERABLE MONOSTABLE MULTIVI Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for 7603901EA
7603901EA CAD Models
7603901EA Part Data Attributes:
|
7603901EA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
7603901EA
Texas Instruments
Retriggerable Monostable Multivibrators 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.004 A | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 92 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 7603901EA
This table gives cross-reference parts and alternative options found for 7603901EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7603901EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS123N3 | Dual retriggerable monostable multivibrators 16-PDIP 0 to 70 | Texas Instruments | 7603901EA vs SN74LS123N3 |
SN54LS123JD | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 7603901EA vs SN54LS123JD |
SN54LS123J | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, CASE 620-09, 16 PIN | Motorola Semiconductor Products | 7603901EA vs SN54LS123J |
M38510/31401SEX | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 7603901EA vs M38510/31401SEX |
GD54LS123J | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, | Goldstar Electron Co Ltd | 7603901EA vs GD54LS123J |
SN74LS123JS | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 7603901EA vs SN74LS123JS |
HD74LS123P | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, DP-16 | Hitachi Ltd | 7603901EA vs HD74LS123P |
SN74LS123N | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | onsemi | 7603901EA vs SN74LS123N |
SN74LS123J | Dual retriggerable monostable multivibrators 16-CDIP 0 to 70 | Texas Instruments | 7603901EA vs SN74LS123J |
M38510/31401BEA | Retriggerable Monostable Multivibrators 16-CDIP -55 to 125 | Texas Instruments | 7603901EA vs M38510/31401BEA |