Part Details for 7603-602 by Tusonix
Overview of 7603-602 by Tusonix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 7603-602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7603-602-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.437" Min Qty: 60 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.7120 | Buy Now |
Part Details for 7603-602
7603-602 CAD Models
7603-602 Part Data Attributes:
|
7603-602
Tusonix
Buy Now
Datasheet
|
Compare Parts:
7603-602
Tusonix
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for 7603-602
This table gives cross-reference parts and alternative options found for 7603-602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7603-602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7603-602LF | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | CTS Corporation | 7603-602 vs 7603-602LF |
7603-602 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), | CTS Corporation | 7603-602 vs 7603-602 |